+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB1201T2

Sensor: inductive; OUT: PNP / NO; 3mm; 10÷35VDC; M12; 10m; IP50

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB1201T2
TME Symbol:
IB1201T2

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
3mm
Switch housing
M12
Connection
cables
Lead length
10m
IP rating
IP50
Max. operating current
120mA
Operating temperature
0...150°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.5kHz
Overall length
56mm
Thread length
48mm
Supply voltage
  • 10...35V DC
Gross weight240 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB1201T2
Product withdrawn from the offer
Use the specification table below to search for similar products