+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | 2-wire NO | |
Range | 2mm | |
Switch housing | M12 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 300mA | |
Operating temperature | -25...70°C | |
Kind of forehead | embedded | |
Body material | nickel plated brass | |
Switching frequency max | 30Hz | |
Overall length | 70mm | |
Thread length | 60mm | |
Additional functions | LED status indicator |