+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB18012T

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷30VDC; M18; 5m; IP50; 100mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB18012T
TME Symbol:
IB18012T

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
cables, M12
Lead length
5m
IP rating
IP50
Max. operating current
0.1A
Operating temperature
0...230°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
9Hz
Overall length
30.7mm
Thread length
25mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight200 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB18012T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 383.94 USDGross price for quantities from 1 pcs - 383.94 USD