+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB180156

Sensor: inductive; OUT: PNP / NO; 5mm; 10÷35VDC; M18; 5m; IP65; 150mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB180156
TME Symbol:
IB180156

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
5mm
Switch housing
M18
Connection
cables
Lead length
5m
IP rating
IP65
Max. operating current
150mA
Operating temperature
0...130°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
70mm
Thread length
60mm
Supply voltage
  • 10...35V DC
Gross weight180 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB180156
Product withdrawn from the offer
Use the specification table below to search for similar products