+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB1801T1

Sensor: inductive; OUT: PNP / NO; 0÷5mm; 10÷35VDC; M18; 5m; IP50

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB1801T1
TME Symbol:
IB1801T1

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
0...5mm
Switch housing
M18
Connection
cables
Lead length
5m
IP rating
IP50
Max. operating current
150mA
Operating temperature
0...180°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
70mm
Thread length
60mm
Supply voltage
  • 10...35V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB1801T1
0 in TME stock
Net price for quantities from 1 pcs - 305.60 USDGross price for quantities from 1 pcs - 305.60 USD
No. of pieces (Multiplicity: 1)