+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB185130

Sensor: inductive; OUT: 2-wire NO; 5mm; 20÷250VAC; 20÷250VDC; M18


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB185130
TME Symbol:
IB185130

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NO
Range
5mm
Switch housing
M18
Connection
MC terminal
IP rating
IP67
Max. operating current
350mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
nickel plated brass
Switching frequency max
30Hz
Overall length
80mm
Additional functions
LED status indicator
Supply voltage
  • 20...250V AC
  • 20...250V DC
Gross weight80 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB185130
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 118.51 USDGross price for quantities from 1 pcs - 118.51 USD