+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IB300000

Sensor: inductive; OUT: analogue 4-20mA; 10mm; 15÷30VDC; M30; 2m

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB300000
TME Symbol:
IB300000

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
analogue 4-20mA
Range
10mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
20mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
nickel plated brass
Overall length
70mm
Supply voltage
  • 15...30V DC
Gross weight310 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB300000
Product withdrawn from the offer
Use the specification table below to search for similar products