+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IB300126

Sensor: inductive; OUT: PNP / NO; 22mm; 10÷30VDC; M30; IP67; 200mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB300126
TME Symbol:
IB300126

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
22mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
chrome plated brass
Switching frequency max
0.2kHz
Overall length
73.5mm
Thread length
52mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight163.59 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB300126
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 98.72 USDGross price for quantities from 1 pcs - 98.72 USD