+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB300129

Sensor: inductive; OUT: PNP / NO; 10mm; 10÷30VDC; M30; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB300129
TME Symbol:
IB300129

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
10mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
embedded
Body material
brass
Switching frequency max
15Hz
Overall length
80mm
Thread length
60mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight180 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB300129
Product withdrawn from the offer
Use the specification table below to search for similar products