+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB30012T

Sensor: inductive; OUT: 2-wire NO; 0÷10mm; 10÷30VDC; M30; 5m; IP50


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB30012T
TME Symbol:
IB30012T

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NO
Range
0...10mm
Switch housing
M30
Connection
cables, M12
Lead length
5m
IP rating
IP50
Max. operating current
0.1A
Operating temperature
0...230°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
9Hz
Overall length
70mm
Number of pins
4
Thread length
60mm
Supply voltage
  • 10...30V DC
Gross weight290 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB30012T
0 in TME stock
Net price for quantities from 1 pcs - 446.47 USDGross price for quantities from 1 pcs - 446.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.