+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB3001T2

Sensor: inductive; OUT: PNP / NO; 10mm; 10÷35VDC; M30; 10m; IP50


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB3001T2
TME Symbol:
IB3001T2

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
10mm
Switch housing
M30
Connection
cables
Lead length
10m
IP rating
IP50
Max. operating current
150mA
Operating temperature
0...180°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
0.2kHz
Overall length
70mm
Thread length
60mm
Supply voltage
  • 10...35V DC
Gross weight380 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB3001T2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 364.40 USDGross price for quantities from 1 pcs - 364.40 USD