+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | 2-wire NO | |
Range | 10mm | |
Switch housing | M30 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP69K | |
Max. operating current | 0.4A | |
Operating temperature | -25...120°C | |
Kind of forehead | embedded | |
Body material | stainless steel | |
Switching frequency max | 25Hz | |
Overall length | 100mm | |
Thread length | 65mm | |
Additional functions | LED status indicator |