+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB500140

Sensor: inductive; OUT: PNP / NO; 20mm; 10÷35VDC; M50; IP50; 150mA


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB500140
TME Symbol:
IB500140

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
20mm
Switch housing
M50
Connection
Lemosa terminal
IP rating
IP50
Max. operating current
150mA
Operating temperature
0...180°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
100Hz
Overall length
88mm
Thread length
60mm
Supply voltage
  • 10...35V DC
Gross weight550 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IB500140
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 459.97 USDGross price for quantities from 1 pcs - 459.97 USD