+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB990041

Sensor: inductive; 2mm; 10÷55VDC; M12; Connection: M12 male; IP67

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IB990041
TME Symbol:
IB990041

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
2mm
Switch housing
M12
Connection
M12 male
IP rating
IP67
Max. operating current
300mA
Operating temperature
-10...70°C
Kind of forehead
embedded
Body material
brass
Overall length
81mm
Supply voltage
  • 10...55V DC
Gross weight20 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IB990041
Product withdrawn from the offer
Use the specification table below to search for similar products