+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBABF

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; Cu; 1m; PVC; black


Manufacturer: VENTION

Manufacturer part number:
IBABF
TME Symbol:
IBABF

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Kind of core
Cu
Cable length
1m
Wire insulation material
PVC
Insulation colour
black
Core diameter
32AWG
Number of cores
8
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight32.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBABF
15 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 20 pcs - 1.11 USDGross price for quantities from 20 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.