+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBABN

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; Cu; 15m; PVC; black


Manufacturer: VENTION

Manufacturer part number:
IBABN
TME Symbol:
IBABN

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Kind of core
Cu
Cable length
15m
Wire insulation material
PVC
Insulation colour
black
Core diameter
32AWG
Number of cores
8
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight264.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBABN
37 in TME stock
Net price for quantities from 1 pcs - 10.22 USDGross price for quantities from 1 pcs - 10.22 USD
Net price for quantities from 10 pcs - 8.44 USDGross price for quantities from 10 pcs - 8.44 USD
Net price for quantities from 20 pcs - 7.10 USDGross price for quantities from 20 pcs - 7.10 USD
Net price for quantities from 50 pcs - 6.21 USDGross price for quantities from 50 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.