+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBEBD

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA

Manufacturer: VENTION

Manufacturer part number:
IBEBD
TME Symbol:
IBEBD

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
0.5m
Wire insulation material
PVC
Insulation colour
black
Core diameter
26AWG
Contact plating
gold-plated
Cable external diameter
5.5mm
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight25.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBEBD
172 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
No. of pieces (Multiplicity: 1)