+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBEBT

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA; 30m

Manufacturer: VENTION

Manufacturer part number:
IBEBT
TME Symbol:
IBEBT

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
30m
Wire insulation material
PVC
Insulation colour
black
Core diameter
26AWG
Contact plating
gold-plated
Cable external diameter
5.5mm
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight834.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBEBT
16 in TME stock
Net price for quantities from 1 pcs - 12.80 USDGross price for quantities from 1 pcs - 12.80 USD
Net price for quantities from 10 pcs - 10.62 USDGross price for quantities from 10 pcs - 10.62 USD
Net price for quantities from 20 pcs - 8.90 USDGross price for quantities from 20 pcs - 8.90 USD
Net price for quantities from 50 pcs - 7.78 USDGross price for quantities from 50 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)