+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBEHF

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; CCA; 1m; PVC; grey


Manufacturer: VENTION

Manufacturer part number:
IBEHF
TME Symbol:
IBEHF

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Kind of core
CCA
Shield structure
shielded
Cable length
1m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Number of cores
8
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight35.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBEHF
53 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.73 USDGross price for quantities from 50 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.