+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBHHH

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; OFC; 2m; PVC; grey


Manufacturer: VENTION

Manufacturer part number:
IBHHH
TME Symbol:
IBHHH

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Kind of core
OFC
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Cable length
2m
Wire insulation material
PVC
Insulation colour
grey
Contact plating
gold-plated
Number of cores
8
Cable external diameter
6mm
Cable structure
4x2x27AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight78.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBHHH
62 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 20 pcs - 2.56 USDGross price for quantities from 20 pcs - 2.56 USD
Net price for quantities from 50 pcs - 2.26 USDGross price for quantities from 50 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.