+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBJBX

Patch cord; U/UTP; Cat 6; RJ45 plug,both sides; stranded; OFC; 50m


Manufacturer: VENTION

Manufacturer part number:
IBJBX
TME Symbol:
IBJBX

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6
Core structure
stranded
Kind of core
OFC
Shield structure
unshielded
Cable length
50m
Wire insulation material
PVC
Insulation colour
black
Core diameter
32AWG
Cable outside dimensions
6.2x1.6mm
Contact plating
gold-plated
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight883.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBJBX
18 in TME stock
Net price for quantities from 1 pcs - 26.92 USDGross price for quantities from 1 pcs - 26.92 USD
Net price for quantities from 10 pcs - 22.35 USDGross price for quantities from 10 pcs - 22.35 USD
Net price for quantities from 20 pcs - 18.73 USDGross price for quantities from 20 pcs - 18.73 USD
Net price for quantities from 50 pcs - 16.39 USDGross price for quantities from 50 pcs - 16.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.