+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBMVV

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; OFC


Manufacturer: VENTION

Manufacturer part number:
IBMVV
TME Symbol:
IBMVV

Specification

Manufacturer
VENTION
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
OFC
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Cable length
40m
Wire insulation material
PVC
Insulation colour
violet
Core diameter
26AWG
Contact plating
gold-plated
Cable external diameter
6.8mm
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight1.8 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
IBMVV
0 in TME stock
Net price for quantities from 1 pcs - 81.15 USDGross price for quantities from 1 pcs - 81.15 USD
Net price for quantities from 10 pcs - 67.04 USDGross price for quantities from 10 pcs - 67.04 USD
Net price for quantities from 20 pcs - 56.46 USDGross price for quantities from 20 pcs - 56.46 USD
Net price for quantities from 50 pcs - 49.39 USDGross price for quantities from 50 pcs - 49.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.