+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0021

Angled anti-vibration hose; 1"; 0.7m

Manufacturer: IBO

Manufacturer part number:
0021
TME Symbol:
IBO-0021

Specification

Manufacturer
IBO
Type of hydraulic accessories
angled anti-vibration hose
Thread
1"
Length
0.7m
Gross weight451.6 g
EAN code5903137511515
See other products in this category: Industrial Armature IBO,
*
0021
10 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.