+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KAT00921

3-vay valve; 3/4"; max.10bar; max110°C

Manufacturer: IBO

Manufacturer part number:
KAT00921

Alternative designations: IBO MIX3 / DN20

TME Symbol:
IBO-KAT00921

Specification

Manufacturer
IBO
Type of hydraulic accessories
3-vay valve
Thread
3/4"
Operating pressure
max. 10bar
Medium temperature range
max 110°C
Gross weight722.6 g
EAN code5903887248853
See other products in this category: Industrial Armature IBO,
*
KAT00921
2 in TME stock
Net price for quantities from 1 pcs - 17.11 USDGross price for quantities from 1 pcs - 17.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.