+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IBR3SAD300

Switch: push-button; Pos: 2; SPST-NO; 400mA/32VAC; 0.1A/48VDC; IP54

Manufacturer: APEM

Manufacturer part number:
IBR3SAD300
TME Symbol:
IBR3SAD300

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.4A / 32V AC
DC contacts rating @R
0.1A / 48V DC
Switching method
OFF-(ON)
IP rating
IP54
Illumination
none
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
round
Mounting hole dimensions
Ø13.6mm
Contact material
silver
Contact plating
gold-plated
Actuator colour
green
Panel thickness
0.8...1.8mm
Mounting
on panel
Body dimensions
Ø17.5x14.8mm
Key stroke
1.7mm
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
IBR3SAD300
0 in TME stock
Net price for quantities from 100 pcs - 7.52 USDGross price for quantities from 100 pcs - 7.52 USD
Net price for quantities from 150 pcs - 7.19 USDGross price for quantities from 150 pcs - 7.19 USD
Net price for quantities from 250 pcs - 6.90 USDGross price for quantities from 250 pcs - 6.90 USD
Net price for quantities from 500 pcs - 6.66 USDGross price for quantities from 500 pcs - 6.66 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.