+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1852147

Connector: wire-board; PIN: 14; straight; polyamide; L: 19mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1852147

Alternative designations: IC-DFR 14

TME Symbol:
IC-DFR14

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
wire-board
Number of pins
14
Spatial orientation
straight
Flammability rating
UL94V-0
Body material
polyamide
Length
19mm
Body colour
green
Contacts pitch
5.1mm
Height
16.8mm
Width
94.8mm
Gross weight3.337 g
Certificates
EAN code4017918109028
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1852147
0 in TME stock
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 200 pcs - 1.19 USDGross price for quantities from 200 pcs - 1.19 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.