+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1852037

Connector: wire-board; COMBICON L; PIN: 3; straight; polyamide


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1852037

Alternative designations: IC-DFR 3

TME Symbol:
IC-DFR3

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
wire-board
Manufacturer series
COMBICON L
Number of pins
3
Spatial orientation
straight
Mechanical mounting
for panel mounting
Flammability rating
UL94V-0
Body material
polyamide
Length
19mm
Body colour
green
Contacts pitch
5.1mm
Height
16.8mm
Width
38.9mm
Gross weight1.73 g
Certificates
EAN code4017918108915
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1852037
0 in TME stock
Net price for quantities from 50 pcs - 1.54 USDGross price for quantities from 50 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 200 pcs - 1.19 USDGross price for quantities from 200 pcs - 1.19 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.