+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC060173

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷30VDC; Ø6,5; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC060173
TME Symbol:
IC060173

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
Ø6,5
Connection
M8 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
150Hz
Overall length
46mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight8.05 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IC060173
0 in TME stock
Net price for quantities from 1 pcs - 173.05 USDGross price for quantities from 1 pcs - 173.05 USD
No. of pieces (Multiplicity: 1)