+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC1102T2B1M1QE

Switch: toggle; Pos: 2; SPDT; ON-ON; 1.5A/250VAC; 3A/28VDC; -30÷85°C

Manufacturer: IC SWITCHES

Manufacturer part number:
IC1102T2B1M1QE
TME Symbol:
IC1102T2B1M1QE

Specification

Manufacturer
IC SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
1.5A / 250V AC
DC contacts rating @R
3A / 28V DC
Leads
for soldering
Number of terminals
3
Operating temperature
-30...85°C
Knob height
5.33mm
Max. contact resistance:
10mΩ
Electrical life
50000 cycles
Actuator material
brass
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper alloy
Body material
brass
Lever plating
chromium
Poles number
1
Dimensions
Gross weight2.067 g
See other products in this category: Toggle Switches IC SWITCHES,
*
IC1102T2B1M1QE
2 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 5 pcs - 4.59 USDGross price for quantities from 5 pcs - 4.59 USD
Net price for quantities from 20 pcs - 3.94 USDGross price for quantities from 20 pcs - 3.94 USD
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.