+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC1201K0

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷30VDC; M12; 2m; IP69K

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC1201K0
TME Symbol:
IC1201K0

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Switch housing
M12
Connection
cables
Lead length
2m
IP rating
IP69K
Max. operating current
250mA
Operating temperature
-10...110°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
180Hz
Overall length
65mm
Thread length
39.5mm
Supply voltage
  • 10...30V DC
Gross weight120 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IC1201K0
Product withdrawn from the offer
Use the specification table below to search for similar products