+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC130155

Sensor: inductive; OUT: PNP / NO; 2mm; 10÷30VDC; Connection: cables


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC130155
TME Symbol:
IC130155

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
2mm
Connection
cables
IP rating
IP65
Max. operating current
200mA
Operating temperature
-25...130°C
Switching frequency max
40Hz
Body dimensions
12x12x66mm
Enclosure material
stainless steel
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IC130155
Product withdrawn from the offer
Use the specification table below to search for similar products