+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC3001K0

Sensor: inductive; OUT: PNP / NO; 10mm; 10÷30VDC; M30; 2m; IP69K

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IC3001K0
TME Symbol:
IC3001K0

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
10mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP69K
Max. operating current
250mA
Operating temperature
-10...110°C
Kind of forehead
embedded
Body material
stainless steel
Switching frequency max
150Hz
Overall length
66mm
Thread length
39.5mm
Supply voltage
  • 10...30V DC
Gross weight360 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IC3001K0
0 in TME stock
Net price for quantities from 1 pcs - 254.94 USDGross price for quantities from 1 pcs - 254.94 USD
No. of pieces (Multiplicity: 1)