+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IC40CNN30COT1

Sensor: inductive; 30mm; NO; Usup: 20÷250VDC; Usup: 20÷250VAC; 200mA


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
IC40CNN30COT1
TME Symbol:
IC40CNN30COT1

Specification

Manufacturer
CARLO GAVAZZI
Type of sensor
inductive
Range
30mm
Output configuration
NO
Max. operating current
200mA
Connection
M20 x 1,5
IP rating
IP67
Switching frequency max
25Hz
Kind of forehead
non-embedded
Body material
PBT
Operating temperature
-25...70°C
Supply voltage
  • 20...250V AC
  • 20...250V DC
Gross weight200 g
Certificates
EAN code5709870326641
See other products in this category: Rectangle Inductive Sensors CARLO GAVAZZI,
*
IC40CNN30COT1
0 in TME stock
Net price for quantities from 1 pcs - 211.63 USDGross price for quantities from 1 pcs - 211.63 USD
Net price for quantities from 5 pcs - 197.52 USDGross price for quantities from 5 pcs - 197.52 USD
Net price for quantities from 10 pcs - 183.42 USDGross price for quantities from 10 pcs - 183.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.