+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICBBH

Extender Ethernet; F/UTP; Cat 7; RJ45 socket,RJ45 plug; stranded


Manufacturer: VENTION

Manufacturer part number:
ICBBH
TME Symbol:
ICBBH

Specification

Manufacturer
VENTION
Type of connection cable
extender Ethernet
Kind of cable
F/UTP
Ethernet category
Cat 7
Core structure
stranded
Kind of core
Cu
Shield structure
Al foil, shielded
Cable length
2m
Wire insulation material
PVC
Insulation colour
black
Core diameter
30AWG
Connection cable features
flat cable
Cable/adapter structure
  • RJ45 plug
  • RJ45 socket
Gross weight86.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ45 Cables and Adapters VENTION,
*
ICBBH
0 in TME stock
Net price for quantities from 1 pcs - 5.40 USDGross price for quantities from 1 pcs - 5.40 USD
Net price for quantities from 10 pcs - 4.47 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 20 pcs - 3.76 USDGross price for quantities from 20 pcs - 3.76 USD
Net price for quantities from 50 pcs - 3.29 USDGross price for quantities from 50 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.