+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICE2QS03G

IC: PMIC; PWM controller; 39÷65kHz; Ch: 1; PG-DSO-8; flyback; 0÷50%


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ICE2QS03G
TME Symbol:
ICE2QS03G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Frequency
39...65kHz
Number of channels
1
Case
PG-DSO-8
Mounting
SMD
Operating temperature
-40...130°C
Topology
flyback
Input voltage
80...265V
Breakdown voltage
500V
Duty cycle factor
0...50%
Application
SMPS
Operating voltage
10.5...25V DC
Gross weight0.086 g
Certificates
See other products in this category: Voltage regulators - PWM circuits INFINEON TECHNOLOGIES,
*
ICE2QS03G
1795 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 0.84 USD
Net price for quantities from 2500 pcs - 0.82 USDGross price for quantities from 2500 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs