+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICE3PCS01G

IC: PMIC; PFC controller; 21÷100kHz; PG-DSO-14; boost; 90÷270V


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
ICE3PCS01G
TME Symbol:
ICE3PCS01G

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Frequency
21...100kHz
Case
PG-DSO-14
Mounting
SMD
Operating temperature
-25...125°C
Topology
boost
Input voltage
90...270V
Duty cycle factor
0...98.5%
Application
SMPS
Operating voltage
11...25V DC
Gross weight0.206 g
Certificates
See other products in this category: Voltage regulators - PWM circuits INFINEON TECHNOLOGIES,
*
ICE3PCS01G
1265 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 250 pcs - 1.70 USDGross price for quantities from 250 pcs - 1.70 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
Net price for quantities from 1000 pcs - 1.40 USDGross price for quantities from 1000 pcs - 1.40 USD
Net price for quantities from 2500 pcs - 1.36 USDGross price for quantities from 2500 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs