+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICH10024S24

Converter: DC/DC; 100W; Uin: 18÷36VDC; Uout: 24VDC; Iout: 4.17A; THT

Manufacturer: XP POWER

Manufacturer part number:
ICH10024S24
TME Symbol:
ICH10024S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.1kW
Input voltage
18...36V DC
Output voltage
24V DC
Output current
4.17A
Mounting
THT
Manufacturer series
ICH
Body dimensions
61x57.9x12.7mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
500kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight100 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICH10024S24
0 in TME stock
Net price for quantities from 1 pcs - 111.31 USDGross price for quantities from 1 pcs - 111.31 USD
Net price for quantities from 10 pcs - 107.48 USDGross price for quantities from 10 pcs - 107.48 USD
Net price for quantities from 100 pcs - 105.72 USDGross price for quantities from 100 pcs - 105.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.