+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICH10024WS05

Converter: DC/DC; 100W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 20A; THT; ICH

Manufacturer: XP POWER

Manufacturer part number:
ICH10024WS05
TME Symbol:
ICH10024WS05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.1kW
Input voltage
9...36V DC
Output voltage
5V DC
Output current
20A
Mounting
THT
Manufacturer series
ICH
Body dimensions
61x57.9x12.7mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
250kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight100 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICH10024WS05
0 in TME stock
Net price for quantities from 1 pcs - 147.75 USDGross price for quantities from 1 pcs - 147.75 USD
Net price for quantities from 24 pcs - 137.58 USDGross price for quantities from 24 pcs - 137.58 USD
No. of pieces (Multiplicity: 1)