+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICH15048S05

Converter: DC/DC; 150W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 30A; THT; ICH

Manufacturer: XP POWER

Manufacturer part number:
ICH15048S05
TME Symbol:
ICH15048S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.15kW
Input voltage
36...75V DC
Output voltage
5V DC
Output current
30A
Mounting
THT
Manufacturer series
ICH
Body dimensions
61x57.9x12.7mm
Efficiency
83%
Operating temperature
-40...100°C
Switching frequency
500kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight100 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICH15048S05
0 in TME stock
Net price for quantities from 1 pcs - 129.08 USDGross price for quantities from 1 pcs - 129.08 USD
Net price for quantities from 25 pcs - 121.97 USDGross price for quantities from 25 pcs - 121.97 USD
No. of pieces (Multiplicity: 1)