+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICH5024S24

Converter: DC/DC; 50W; Uin: 18÷36VDC; Uout: 24VDC; Iout: 2.08A; THT


Manufacturer: XP POWER

Manufacturer part number:
ICH5024S24
TME Symbol:
ICH5024S24

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
18...36V DC
Output voltage
24V DC
Output current
2.08A
Mounting
THT
Manufacturer series
ICH
Body dimensions
61x57.9x12.7mm
Efficiency
86%
Operating temperature
-40...100°C
Switching frequency
400kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight100 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICH5024S24
0 in TME stock
Net price for quantities from 1 pcs - 83.71 USDGross price for quantities from 1 pcs - 83.71 USD
Net price for quantities from 108 pcs - 77.97 USDGross price for quantities from 108 pcs - 77.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.