+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICH5048WS12

Converter: DC/DC; 50W; Uin: 18÷75VDC; Uout: 12VDC; Iout: 4.16A; THT

Manufacturer: XP POWER

Manufacturer part number:
ICH5048WS12
TME Symbol:
ICH5048WS12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
50W
Input voltage
18...75V DC
Output voltage
12V DC
Output current
4.16A
Mounting
THT
Manufacturer series
ICH
Body dimensions
61x57.9x12.7mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight115 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICH5048WS12
0 in TME stock
Net price for quantities from 1 pcs - 90.90 USDGross price for quantities from 1 pcs - 90.90 USD
Net price for quantities from 24 pcs - 81.86 USDGross price for quantities from 24 pcs - 81.86 USD
Net price for quantities from 108 pcs - 76.45 USDGross price for quantities from 108 pcs - 76.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.