+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICH7548S15

Converter: DC/DC; 75W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 5A; THT; ICH

Manufacturer: XP POWER

Manufacturer part number:
ICH7548S15
TME Symbol:
ICH7548S15

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
75W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
5A
Mounting
THT
Manufacturer series
ICH
Body dimensions
61x57.9x12.7mm
Efficiency
85%
Operating temperature
-40...100°C
Switching frequency
300kHz
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight100 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
ICH7548S15
0 in TME stock
Net price for quantities from 1 pcs - 98.82 USDGross price for quantities from 1 pcs - 98.82 USD
Net price for quantities from 25 pcs - 93.68 USDGross price for quantities from 25 pcs - 93.68 USD
No. of pieces (Multiplicity: 1)