+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICK14/16B

Heatsink: extruded; black; L: 6.3mm; W: 19mm; H: 4.8mm; 50K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICK14/16B
TME Symbol:
ICK14/16B

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
6.3mm
Width
19mm
Height
4.8mm
Thermal resistance
50K/W
Material
aluminium
Material finishing
anodized
Gross weight0.68 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICK14/16B
56 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs