+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICK14/16L

Heatsink: extruded; black; L: 19mm; W: 6.3mm; H: 4.8mm; 46K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICK14/16L
TME Symbol:
ICK14/16L

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
19mm
Width
6.3mm
Height
4.8mm
Thermal resistance
46K/W
Material
aluminium
Material finishing
anodized
Gross weight0.845 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICK14/16L
858 in TME stock
Net price for quantities from 10 pcs - 1.16 USDGross price for quantities from 10 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcs