+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICK R

Heatsink: cast; L: 16mm; W: 16mm; H: 12mm; 19K/W; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICK R
TME Symbol:
ICK/R

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
cast
Length
16mm
Width
16mm
Height
12mm
Thermal resistance
19K/W
Material
aluminium
Gross weight8.567 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICK R
1 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.63 USDGross price for quantities from 10 pcs - 3.63 USD
Net price for quantities from 50 pcs - 3.20 USDGross price for quantities from 50 pcs - 3.20 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.