+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKBGA14X14

Heatsink: extruded; BGA; black; L: 14mm; W: 14mm; H: 6mm; 29K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKBGA14X14
TME Symbol:
ICKBGA14X14

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
BGA
Colour
black
Length
14mm
Width
14mm
Height
6mm
Thermal resistance
29K/W
Material
aluminium
Material finishing
anodized
Gross weight1.327 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKBGA14X14
3869 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 15 pcs - 0.92 USDGross price for quantities from 15 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 200 pcs - 0.83 USDGross price for quantities from 200 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs