+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKBGA21X21

Heatsink: extruded; black; L: 21mm; W: 21mm; H: 6mm; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKBGA21X21
TME Symbol:
ICKBGA21X21

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
21mm
Width
21mm
Height
6mm
Material
aluminium
Material finishing
anodized
Gross weight3.09 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKBGA21X21
387 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 15 pcs - 1.23 USDGross price for quantities from 15 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 200 pcs - 0.80 USDGross price for quantities from 200 pcs - 0.80 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcs