+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKBGA27X27

Heatsink: extruded; BGA; black; L: 27mm; W: 27mm; H: 6mm; 20K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKBGA27X27
TME Symbol:
ICKBGA27X27

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
BGA
Colour
black
Length
27mm
Width
27mm
Height
6mm
Thermal resistance
20K/W
Material
aluminium
Material finishing
anodized
Gross weight4.87 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKBGA27X27
53 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.12 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
Net price for quantities from 200 pcs - 1.05 USDGross price for quantities from 200 pcs - 1.05 USD
Net price for quantities from 300 pcs - 1.02 USDGross price for quantities from 300 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcs