+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKBGA31X31

Heatsink: extruded; BGA; black; L: 31mm; W: 31mm; H: 6mm; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKBGA31X31
TME Symbol:
ICKBGA31X31

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
BGA
Colour
black
Length
31mm
Width
31mm
Height
6mm
Material
aluminium
Material finishing
anodized
Gross weight6.31 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKBGA31X31
340 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcs