+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ICKBGA40X40

Heatsink: extruded; BGA; black; L: 40mm; W: 40mm; H: 6mm; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
ICKBGA40X40
TME Symbol:
ICKBGA40X40

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
BGA
Colour
black
Length
40mm
Width
40mm
Height
6mm
Material
aluminium
Material finishing
anodized
Gross weight10.23 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
ICKBGA40X40
72 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcs